DRV134PA, IC: driver; DIP8; Ch: 1; 4.5?18VDC; audio-balanced line driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 390 руб.
от 3 шт. —
1 330 руб.
от 10 шт. —
1 080 руб.
от 25 шт. —
833.65 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Описание
Описание IC: driver; DIP8; Ch: 1; 4.5?18VDC; audio-balanced line driver Характеристики
Категория | Микросхема |
Технические параметры
Applications | Pre-Amplifier, Professional Audio |
Base Product Number | DRV134 -> |
ECCN | EAR99 |
Function | Line Driver |
HTSUS | 8542.39.0001 |
Interface | Analog |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 2 |
Operating Temperature | -55В°C ~ 125В°C (TA) |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Specifications | Differential Output |
Supplier Device Package | 8-PDIP |
Voltage - Supply | В±4.5V ~ 18V |
Audio - Load Impedance: | 50 Ohms |
Brand: | Texas Instruments |
Class: | Other |
CMRR - Common Mode Rejection Ratio: | 46 dB |
Dual Supply Voltage: | +/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain: | 6 dB |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5.2 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Signal Type: | Differential |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Line Drivers/Receivers |
PSRR - Power Supply Rejection Ratio: | 110 dB |
Series: | DRV134 |
SR - Slew Rate: | 15 V/us |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.001% |
Type: | Differential |
Vos - Input Offset Voltage: | 10 mV |
Amplifier Class | Class A-B |
Amplifier Type | Audio |
Input Signal Type | Differential |
Maximum Power | 0.0936W |
Number of Channels per Chip | 1 |
Output Type | 2 Channel Mono |
Package Type | PDIP |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Single Supply Voltage | 18 V |
Вес, г | 1 |
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем
Похожие товары
ST Microelectronics
1 160 руб.
ST Microelectronics
1 630 руб.