RT0603FRE0775RL
![Фото 1/2 RT0603FRE0775RL](https://static.chipdip.ru/lib/232/DOC036232207.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/564/DOC010564725.jpg)
45000 шт., срок 6 недель
0.90 руб.
Кратность заказа 5000 шт.
от 20000 шт. —
0.80 руб.
Добавить в корзину 5000 шт.
на сумму 4 500 руб.
Альтернативные предложения2
Описание
75 Ohms В±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Технические параметры
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Size | 0603 |
Case Style | Epoxy |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 0603 |
Package Type | SMD |
Packaging | Tape and Reel |
Power Rating(s) | 0.1(1/10)(W) |
Product Depth (mm) | 0.8(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.45(mm) |
Product Length (mm) | 1.6(mm) |
Resistance | 75(ohm) |
Temperature Coefficient | ±50(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | PAD |
Tolerance (+ or -) | 1% |
Type | Thin Film |
Brand: | YAGEO |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Precision Resistors Thin Film SMD |
Series: | RT |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | SMD/SMT |
Type: | High Stability Chip Resistors |
Package/Case | 0603(1608M) |
Technology | Thin Film |
Composition | Thin Film |
ECCN | EAR99 |
Height - Seated (Max) | 0.022""(0.55mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RT-> |
Size / Dimension | 0.063"" L x 0.031"" W(1.60mm x 0.80mm) |
Supplier Device Package | 0603 |
Automotive | No |
CECC Qualified | No |
ESD Protection | No |
Fail Safe Fusible Resistor | No |
Military | No |
Package Shape | Rectangular |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.