EVLSTCH03-45WPD, EVLSTCH03-45WPD 45W USB Type-C Power Delivery 3.0 Adapter USB Power Controller for STCH03 for To

Фото 1/2 EVLSTCH03-45WPD, EVLSTCH03-45WPD 45W USB Type-C Power Delivery 3.0 Adapter USB Power Controller for STCH03 for To
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 880 руб.
Добавить в корзину 1 шт. на сумму 36 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8014528409
Артикул: EVLSTCH03-45WPD
Бренд: STMicroelectronics

Описание

Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
The STM Electronics EVLSTCH03 45W USB Type-C® Power Delivery 3.0 adapter is USB-IF certified. It is an isolated power supply with a standalone USB PD controller.

Технические параметры

Featured Device STCH03
For Use With To develop adapters
Kit Classification Development Kit
Power Management Function USB Power Controller
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 90 VAC to 264 VAC
Manufacturer: STMicroelectronics
Output Current: 2.25 A, 3 A
Output Voltage: 5 V, 9 V, 12 V, 15 V, 20 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Adapter Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SRK1001, STCH03, STUSB4761
Type: Power Management Specialized

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.