SLWRB4183A, 4x5 QFN32 Radio Board, EFR32xG22 Wireless Gecko 2.4 GHz +6 dBM EFR32xG22 Bluetooth Development Kit for
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт., срок 6 недель
11 090 руб.
Добавить в корзину 1 шт.
на сумму 11 090 руб.
Альтернативные предложения2
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
4x5 QFN32 Radio Board, EFR32xG22 Wireless Gecko 2.4 GHz +6 dBM EFR32xG22 Bluetooth Development Kit for
The Silicon labs EFR32xG22, 4x5 QFN32 wireless Gecko radio board has high performance 2.4GHz radio to provide an industry-leading, energy efficient wireless SoC for IoT connected applications development.Технические параметры
Classification | Bluetooth Board |
Featured Device | EFR32xG22 |
For Use With | EFR32xG22 Wireless Gecko |
Frequency | 2.4GHz |
Kit Classification | Development Kit |
RF Technology | Bluetooth |
ECCN | 5A992C |
For Use With/Related Products | EFR32BG22 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Series | Blue Gecko -> |
Supplied Contents | Board(s) |
Type | Transceiver; BluetoothВ® 5 |
Video File | Enable Eco-Friendly Products with MG22 Zigbee SoCs |
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Manufacturer: | Silicon Laboratories |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EFR32MG22C224F512IM32 |
Type: | Radio Module |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары