1000418, Антенна; Bluetooth,WiFi,ZigBee; 4дБи; линейная; Монтаж: PCB; U.FL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
156 шт., срок 6 недель
1 280 руб.
от 10 шт. —
1 040 руб.
от 54 шт. —
894 руб.
от 108 шт. —
859.04 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Альтернативные предложения1
Описание
Embedded and IoT systems\Communication modules\WiFi/Bluetooth antennas\Passives
The AVX WLAN BT ZigBee embedded stamped metal antenna use specific technology in a trace configuration to provide high performance.
Технические параметры
Antenna gain | 4dBi |
Dimensions (a x b x c) | 45x11.3x5.1mm |
Frequency | 2.4…2.485GHz, 5150…5875MHz |
Kind of antenna | Bluetooth, WiFi, ZigBee |
Kind of connector | U.FL |
Manufacturer | KYOCERA AVX |
Mounting | PCB |
Polarisation | linear |
Type of communications modules accessories | antenna |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | PCB |
Antenna Physical Form | Plate |
Connector Gender | Female |
Connector Type | UFL |
Frequency Range | 2.4 GHz, 5.8 GHz |
Gain | 4, 4.2dBi |
Internal/External | External |
Mounting Type | Direct |
RF Protocols | Bluetooth(BLE), WiFi |
Weight | 1.6g |
Width | 11.3mm |
Antenna Connector Type: | U.FL |
Brand: | Ethertronics/KYOCERA AVX |
Center Frequency: | 2442.5 MHz, 5487 MHz |
Electrical Type: | Embedded |
Factory Pack Quantity: Factory Pack Quantity: | 54 |
Gain: | 4 dBi, 4.2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | KYOCERA AVX |
Maximum Frequency: | 5.9 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Stamped |
Minimum Frequency: | 2.39 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Bands: | 4 Band |
Packaging: | Waffle |
Polarization: | Linear |
Power Rating: | 500 mW |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4(ANT, Thread, Zigbee) |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth, BLE |
Protocol - WiFi - 802.11: | 802.11 a/b/g/n/c, WiFi, WLAN |
Style: | Metal |
Subcategory: | Antennas |
Technology: | WLAN |
Termination Style: | SMD/SMT |
Type: | Passive Antenna |
VSWR: | 2:1 |
Вес, г | 1.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.