XG4A-2031, 20-Way Connector Plug for Through Hole Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
81 шт., срок 7 недель
770 руб.
от 10 шт. —
636 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Альтернативные предложения3
Описание
Connectors\PCB Connectors & Wire Housings\IDC Connectors
The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design.
Технические параметры
Contact Plating | Gold over Nickel |
Current Rating | 3A |
Gender | Male |
Mounting Type | Through Hole |
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 22.86mm |
Series | XG4A |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 50 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
Polarization Type | Center Slot/Dual Slot |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Ejector Header |
Brand: | Omron Electronics |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Omron |
Maximum Operating Temperature: | +105 C |
MIL Type: | MIL-C-83503 |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Part # Aliases: | XG4A2031BYOMZ |
Pitch: | 2.54 mm |
Product Category: | Rectangular MIL Spec Connectors |
Product Type: | Rectangular MIL Spec Connectors |
Product: | Flat Cable Connectors |
Series: | XG4 |
Subcategory: | MIL-Spec/MIL-Type |
Termination Style: | Solder Pin |
Voltage Rating: | 300 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.