212860-1011, 212860-1011 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 980 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 3 960 руб.
Описание
Passive Components\Antennas\WiFi Antennas
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Whip |
Connector Gender | Male |
Connector Type | SMA |
Frequency Range | 2.4 GHz, 5 GHz |
Gain | 5.3, 4.5dBi |
Internal/External | External |
Mounting Type | Direct |
RF Protocols | Bluetooth(BLE), WiFi |
Series | 212860 |
Weight | 7.715g |
Width | 9.35mm |
Antenna Connector Type: | SMA Male |
Brand: | Molex |
Center Frequency: | 2450 MHz, 5500 MHz |
Diameter: | 9.35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gain: | 4.5 dBi |
Manufacturer: | Molex |
Maximum Frequency: | 5.85 GHz |
Mechanical Style: | Whip |
Minimum Frequency: | 2.4 GHz |
Mounting Style: | Panel Mount |
Number of Bands: | 2 Band |
Packaging: | Bulk |
Part # Aliases: | 212860101102128601011 |
Polarization: | Linear |
Product Category: | Antennas |
Product: | Outdoor Antennas |
Protocol - WiFi - 802.11: | WiFi |
Series: | 212860 |
Style: | Tilt/Swivel |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |