214386-1001, 214386-1001 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 460 руб.
Кратность заказа 2 шт.
от 20 шт. —
1 160 руб.
Добавить в корзину 2 шт.
на сумму 2 920 руб.
Описание
Passive Components\Antennas\WiFi Antennas
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | PCB |
Antenna Physical Form | Whip |
Connector Gender | Male |
Connector Type | SMA |
Frequency Range | 2.4 GHz, 5 GHz |
Gain | 3.3, 5.2dBi |
Internal/External | External |
Mounting Type | PCB |
RF Protocols | Bluetooth(BLE), WiFi |
Series | 214386 |
Weight | 6g |
Width | 9.35mm |
Antenna Connector Type: | IPEX MHF |
Brand: | Molex |
Cable Type: | 104 mm Coax |
Center Frequency: | 2450 MHz, 5500 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gain: | 3.3 dBi, 5.2 dBi |
Manufacturer: | Molex |
Maximum Frequency: | 5.85 GHz |
Mechanical Style: | Whip |
Minimum Frequency: | 2.4 GHz |
Mounting Style: | Snap In |
Number of Bands: | 2 Band |
Packaging: | Bulk |
Part # Aliases: | 214386100102143861001 |
Polarization: | Linear |
Product Category: | Antennas |
Product: | Outdoor Antennas |
Protocol - WiFi - 802.11: | WiFi |
Series: | 214386 |
Style: | Tilt/Swivel |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |