CRQSL-M5-6, CRQSL Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded Connection Style, 162871

CRQSL-M5-6, CRQSL Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded Connection Style, 162871
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 590 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт. на сумму 23 590 руб.
Номенклатурный номер: 8014534872
Артикул: CRQSL-M5-6
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Use this Festo adaptor to create an airtight join in your pneumatic system. It has a push-in fitting on one end that creates a secure connection without damaging your tubing.

Технические параметры

Angle 90°
Body Material Stainless Steel
Connection Style Threaded
Connector A M5 Male
Connector B Push In 6 mm
Inlet Port M5 Male
Manufacturer Series CRQSL
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +120°C
Minimum Operating Temperature -15°C
Model Number p 162871
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 6 mm
Pneumatic Fitting Type Elbow Threaded Adaptor
Thread Material Stainless Steel
Threaded Connection M5 Male

Техническая документация

Datasheet
pdf, 1626 КБ
Datasheet CRQSL-M5-6
pdf, 55 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.