16_MMCX-50-2-2/111_OH Series, Plug Cable Mount MMCX Connector, Crimp Termination, Right Angle Body

Фото 1/3 16_MMCX-50-2-2/111_OH Series, Plug Cable Mount MMCX Connector, Crimp Termination, Right Angle Body
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6 недель
2 070 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 207 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8014538777
Артикул: 16_MMCX-50-2-2/111_OH
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Right Angle
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type MMCX Connector
Gender Male
Mounting Type Cable Mount
Polarity Normal
Series 16_MMCX-50-2-2/111_OH
Termination Method Crimp
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Cable Type: ENVIROFLEX-316-D, G-02232-D, K-02252-D
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 22651401
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: MMCX
Series: MMCX
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 794 КБ
Datasheet
pdf, 794 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.