16_MMCX-50-2-2/111_OH Series, Plug Cable Mount MMCX Connector, Crimp Termination, Right Angle Body
![Фото 1/3 16_MMCX-50-2-2/111_OH Series, Plug Cable Mount MMCX Connector, Crimp Termination, Right Angle Body](https://static.chipdip.ru/lib/598/DOC036598583.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/764/DOC024764186.jpg)
![](https://static.chipdip.ru/lib/695/DOC028695403.jpg)
100 шт., срок 6 недель
2 930 руб.
Добавить в корзину 1 шт.
на сумму 2 930 руб.
Альтернативные предложения2
Описание
Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.
Технические параметры
Body Orientation | Right Angle |
Body Plating | Brass |
Bulkhead | No |
Cable Type | Coaxial |
Coaxial Connector Type | MMCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Polarity | Normal |
Series | 16_MMCX-50-2-2/111_OH |
Termination Method | Crimp |
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Right Angle |
Brand: | HUBER+SUHNER |
Cable Type: | ENVIROFLEX-316-D, G-02232-D, K-02252-D |
Contact Material: | Brass |
Contact Plating: | Gold |
Contact Termination: | Solder |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Right Angle |
Part # Aliases: | 22651401 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | MMCX |
Series: | MMCX |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары