P-NUCLEO-53L1A2, VL53L1 nucleo pack with X-NUCLEO-53L1A2 expansion board and STM32F401RE nucleo board Proximity

Фото 1/3 P-NUCLEO-53L1A2, VL53L1 nucleo pack with X-NUCLEO-53L1A2 expansion board and STM32F401RE nucleo board Proximity
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 020 руб.
от 5 шт.16 900 руб.
Добавить в корзину 1 шт. на сумму 21 020 руб.
Альтернативные предложения1
Номенклатурный номер: 8014539412
Артикул: P-NUCLEO-53L1A2
Бренд: STMicroelectronics

Описание

Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Sensor Development Tools
The STMicroelectronics P-NUCLEO-53L1A2 is a complete evaluation kit which allows anyone to learn, evaluate, and develop their application using the VL53L1 ToF, ranging sensor with multi object detection and FoV programming.

Технические параметры

Featured Device VL53L1
For Use With VL53VL1
Kit Classification Sensor Board
Sensor Technology Proximity
Base Product Number P-NUCLEO ->
ECCN 3A991A2
Embedded Yes, MCU, 32-Bit
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
Sensor Type Light, 3D Time-of-Flight (ToF)
Supplied Contents Board(s)
Utilized IC / Part STM32F401RE, VL53L1
Voltage - Supply 3.3V
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Kits
Series: P-NUCLEO
Subcategory: Development Tools
Tool Is For Evaluation Of: VL53VL1
Tradename: NUCLEO
Type: Time-of-Flight Ranging Sensor
Для Использования с STMicroelectronics STM32 Nucleo Development Boards
Номер Ядра Чипа VL53VL1
Производитель Чипа STMicroelectronics
Содержимое Комплекта Expansion Board VL53VL1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.