FC2231-0000-0100-L, Load Cell, 45.3kg Range, Compression Measure

Фото 1/2 FC2231-0000-0100-L, Load Cell, 45.3kg Range, Compression Measure
Изображения служат только для ознакомления,
см. техническую документацию
35 020 руб.
Добавить в корзину 1 шт. на сумму 35 020 руб.
Номенклатурный номер: 8014540455
Артикул: FC2231-0000-0100-L
Бренд: TE Connectivity

Описание

Automation & Control Gear\Sensors\Strain Gauges
The TE Connectivity FC22 is a medium compression force sensor with high level outputs. It is used in medical infusion pumps, robotics end-effectors, variable force control, load and compression sensing.

Технические параметры

Force Measured Compression
Force/ Load Measurement Range 45.3kg
Accuracy В±1%
Actuator Style/Size Round, 6mm
Actuator Type Pushbutton
Base Product Number FC2231 ->
Compensated Temperature 0В°C ~ 50В°C
ECCN EAR99
HTSUS 9031.80.8085
Includes Sensor
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Force 45.36kgf (100lbs)
Operating Temperature -40В°C ~ 85В°C
Output 0.5 V ~ 4.5 V
Package Bulk
RoHS Status RoHS Compliant
Sensor Type Load Cell
Voltage - Supply 5V

Техническая документация

Datasheet
pdf, 225 КБ