150KEPS6AFPW, KEP 150A 440 V ac 50 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
166 000 руб.
Добавить в корзину 1 шт.
на сумму 166 000 руб.
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration.
Технические параметры
Leakage Current | 12 mA |
Maximum Current Rating | 150A |
Maximum Operating Temperature | +85°C |
Maximum Voltage Rating | 440 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Number of Phases | 3 |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |
Series | KEP |
Termination Style | Terminal Block |
Applications | Converter |
Approval Agency | CSA, UL |
Configuration | Single Stage |
Current | 150A |
Filter Type | Three Phase (Wye) |
Frequency - Operating | 50/60Hz |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -25В°C ~ 85В°C |
Package | Box |
RoHS Status | ROHS3 Compliant |
Voltage - Rated AC | 440V |