CY8CKIT-064S0S2-4343W, Development Boards & Kits - ARM Development Kit

Фото 1/3 CY8CKIT-064S0S2-4343W, Development Boards & Kits - ARM Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
34 140 руб.
Добавить в корзину 1 шт. на сумму 34 140 руб.
Номенклатурный номер: 8005243093
Артикул: CY8CKIT-064S0S2-4343W

Описание

The Cypress Semiconductor PSoC® 64 Standard Secure - AWS Wi-Fi BT Pioneer Kit is a low-cost hardware platform that enables you to easily design and debug your IoT application with PSoC 64 Standard Secure - AWS MCU and Amazon's AWS IoT Core and associated web services.

Технические параметры

Classification Wireless Development Tool
Processor Family Name ARM
Featured Device PSoC 64 MCU
For Use With Arduino Shields
Frequency 2.4GHz
Kit Classification Evaluation Board
RF Technology Bluetooth
Device Core ARM Cortex M0+, ARM Cortex M4
Kit Name PSoC 64 AWS Wi-Fi BT Pioneer Kit
Technology Evaluation Board

Техническая документация

Datasheet
pdf, 147 КБ