1200070490, Straight Female 4 way M12 to Straight Male M12 Sensor Actuator Cable, 5m

1200070490, Straight Female 4 way M12 to Straight Male M12 Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
5 060 руб.
Добавить в корзину 1 шт. на сумму 5 060 руб.
Номенклатурный номер: 8014551474
Артикул: 1200070490
Бренд: Molex

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The Molex Micro-Change double ended cordset is female to male straight cable. It has 4 poles and has 5 m of cable length.

Технические параметры

Coding A
Conductor Material Copper Alloy
Connector 1 M12
Connector 1 Gender Female
Connector 1 Number of Contacts 4
Connector 1 Orientation Straight
Connector 2 M12
Connector 2 Gender Male
Connector 2 Orientation Straight
Current Rating 4 A
Fire Behaviour Halogen Free
Insulation Material PUR
IP Rating IP67
Number of Cores 4
Outer Diameter 5.30mm
Series 120007
Sheath Colour Black
Sheath Material PVC
Voltage Rating 250 V

Техническая документация

Datasheet
pdf, 44 КБ