EVALAUDIOMA12070TOBO1, Audio IC Development Tools Analog Audio Evaluation Board featuring MA12070

Фото 1/2 EVALAUDIOMA12070TOBO1, Audio IC Development Tools Analog Audio Evaluation Board featuring MA12070
Изображения служат только для ознакомления,
см. техническую документацию
54 990 руб.
Добавить в корзину 1 шт. на сумму 54 990 руб.
Номенклатурный номер: 8004723136
Артикул: EVALAUDIOMA12070TOBO1

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
MERUS™ Evaluation Kits
Infineon Technologies MERUS™ Evaluation Kits are designed to demonstrate the MERUS™ Audio MA12040, MA12040P, MA12070, and MA12070P amplifiers. The Kits offer a variety of digital/analog input, output, and setup/selection features. The MERUS Kits consist of two onboard power supply generators (5V and 3.3V buck-converted) allowing only one external power supply (PVDD) to be necessary.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Infineon
Operating Supply Current: 8 A
Operating Supply Voltage: 5.5 V to 26 V
Part # Aliases: EVAL_AUDIO_MA12070 SP002836130
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Series: MERUS Design Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: MA12070
Tradename: MERUS
Type: Audio Amplifier
Featured Device MA12070
For Use With Audio Applications
Kit Classification Evaluation Board
Kit Name EVAL_AUDIO_MA12070
Вес, г 507.8

Техническая документация

Datasheet
pdf, 1746 КБ
Datasheet
pdf, 1570 КБ