REFICL5102HVU150WTOBO1, REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 450 руб.
Добавить в корзину 1 шт.
на сумму 72 450 руб.
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
The Infineon evaluation board designed to demonstrate the superior performance of ICL5102HV, which is a LED controller IC for lighting application up to 480VAC.
Технические параметры
Featured Device | ICL5102HV |
For Use With | Power Supplies |
Kit Classification | Evaluation Board |
Kit Name | REF-ICL5102HV-U150W |
Power Management Function | LED Driver |
Current - Output / Channel | 3A |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ICL5102HV |
Voltage - Input | 277 ~ 528 VAC |
Voltage - Output | 17V ~ 48V |
Техническая документация
Datasheet
pdf, 4637 КБ