AU-06BMMM-QL8D01, Male 6 way X-Lok A Size to Unterminated Sensor Actuator Cable, 1m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 580 руб.
Добавить в корзину 1 шт.
на сумму 3 580 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The Amphenol X-Lok series mini size connector with strain relief having current rating of 5A.It is mainly used in the data group.
Технические параметры
Connector 1 | X-Lok A Size |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 6 |
Connector 2 | Unterminated |
Number of Cores | 6 |
Series | AU |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 6 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | A |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | AU-06BMMM -> |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP68 - Dust Tight, Waterproof |
Length | 3.28' (1.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Usage | Industrial Environments |
Brand: | Amphenol LTW |
Connector End A Pin Count: | 6 Position |
Connector End A: | Plug |
Connector End B: | No Connector |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Male |
IP Rating: | IP68 |
Manufacturer: | Amphenol |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | X-Lok |
Subcategory: | Cable Assemblies |