2108964-1, 2108964-1 WiFi Antenna, WiFi (Dual Band)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Кратность заказа 1500 шт.
Добавить в корзину 1500 шт.
на сумму 165 000 руб.
Описание
Passive Components\Antennas\WiFi Antennas
The TE Connectivity dual band Wi-Fi antenna is an Omni directional antenna. Surface-mount is used as mounting method
Технические параметры
Antenna Directivity | Omnidirectional |
Frequency Range | 2.4 GHz, 5.8 GHz |
Internal/External | Internal |
RF Protocols | WiFi(Dual Band) |
Antenna Type | Stamped Metal |
Applications | Bluetooth, Wi-Fi, Zigbeeв„ў |
Base Product Number | 2108964 -> |
ECCN | EAR99 |
Frequency (Center/Band) | 2.45GHz, 5.3875GHz |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) |
Gain | 2.4dBi, 2.7dBi, 4.3dBi |
Height (Max) | 0.098"" (2.50mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bands | 2 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Power - Max | 10W |
RF Family/Standard | 802.15.4, Bluetooth, WiFi |
Termination | Solder |
VSWR | 2 |