EDU34450A Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

Фото 1/6 EDU34450A Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
259 800 руб.
Добавить в корзину 1 шт. на сумму 259 800 руб.
Номенклатурный номер: 8014554349
Артикул: EDU34450A

Описание

Test & Measurement\Multimeters & Accessories\Multimeters
The Keysight Dual Display Digital Multimeter is designed for bench applications. It measures a broad range of input signals.

Технические параметры

Absolute Maximum AC Current Measurement 3A ac
Absolute Maximum AC Voltage Measurement 750V ac
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum DC Current Measurement 3A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100MΩ
Absolute Maximum Temperature Measurement +150°C
AC Current Measurement Resolution 10 mA → 3A
AC Voltage Measurement Resolution 100 mV → 750 V
Best DC Voltage Accuracy 0.015%
Capacitance Measurement Resolution 1 nF → 10 mF
Connectivity LAN, USB
DC Current Measurement Resolution 10 mA → 3A
DC Voltage Measurement Resolution 100 mV → 1000 V
Display Type Digital
Model Number p EDU34450A
Multimeter Type Bench
Calibrated RSCAL
Вес, кг 4.44

Техническая документация