1LS1-4C, Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 720 руб.
Добавить в корзину 1 шт.
на сумму 90 720 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
The Honeywell MICRO SWITCH™ Compact LS Limit Switch Series offers products that have a long record of successful performance in a diverse range of industrial applications.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Lever |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Maximum AC Voltage | 480V ac |
Maximum Current | 10A |
Normal State Configuration | 1NC/1NO |
Pole and Throw Configuration | SPDT |
Actuator Style | Side Rotary with Roller |
Automotive | Unknown |
Device Type | Rotary |
ECCN (US) | EAR99 |
Maximum Current Rating (A) | 0.8@115VDC |
Maximum Operating Temperature (°C) | 71 |
Maximum Pre-Travel | 20° |
Minimum Operating Temperature (°C) | -29 |
Minimum Over-Travel | 30° |
Mounting | Screw Mount |
Operating Force (N) | 0.51 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Compact |