160236848, 15 and 16 Series Series Straight Threaded Adaptor, G 3/4 Male to G 1/2 Female, Threaded Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
15 780 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 15 780 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
15 and 16 Series Series Straight Threaded Adaptor, G 3/4 Male to G 1/2 Female, Threaded Connection Style
Get your pressurised networks back on the straight and narrow with this threaded-to-tube pneumatic fitting from IMI Norgren.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |
Connection Style | Threaded |
Connector A | G 3/4 Male |
Connector B | G 1/2 Female |
Finish | Nickel Plated |
Inlet Port | G 3/4 Male |
Manufacturer Series | 15 and 16 Series |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | G 1/2 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 3/4 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары