1461530150

Фото 1/4 1461530150
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Кратность заказа 40 шт.
от 1000 шт.320 руб.
от 2400 шт.315 руб.
Добавить в корзину 40 шт. на сумму 16 400 руб.
Номенклатурный номер: 8025450413
Бренд: Molex

Описание

Описание Антенна, Bluetooth, WiFi, ZigBee, 2,8дБи, 3,7дБи, линейная, U.FL

Технические параметры

Antenna Directivity Omnidirectional
Antenna Mounting Type Adhesive
Antenna Physical Form T-Bar
Connector Gender Female
Frequency Range 2.4 → 5 GHz
Gain 3.7dBi
Internal/External Internal
RF Protocols WiFi(Dual Band)
Mounting Type Adhesive Mount
Series 146153
Automotive No
ECCN (US) EAR99
Impedance (Ohm) 50
Maximum Frequency (MHz) 2483.5|5930
Minimum Frequency (MHz) 2400|4900
Mounting Adhesive
Packaging Film
Part Status Active
Pattern Type Omni-Directional
Polarization Type Linear
PPAP No
Termination IPEX MHF|U.FL
Type Wi-Fi
Antenna Connector Type IPEX MHF
Cable Length 150 mm
Cable Type 150 mm Coax
Center Frequency 2.45 GHz, 5.5 GHz
Factory Pack Quantity 2400
Impedance 50 Ohms
Maximum Frequency 5.93 GHz
Mechanical Style PCB Trace
Minimum Frequency 2.4 GHz
Mounting Style Adhesive Mount
Number of Bands 2 Band
Product PCB Antennas
Protocol - ANT Thread Zigbee - 802.15.4 802.15.4(ANT, Thread, Zigbee), 802.16
Protocol - Bluetooth BLE - 802.15.1 Bluetooth, BLE
Protocol - Sub GHz IoT, ISM
Protocol - WiFi - 802.11 802.11, WiFi, WLAN
Style T-Bar Flex
Technology WiFi
Termination Style Connector

Техническая документация

Datasheet
pdf, 334 КБ
Datasheet
pdf, 32 КБ
Datasheet
pdf, 126 КБ