1461530150
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
Кратность заказа 40 шт.
от 1000 шт. —
320 руб.
от 2400 шт. —
315 руб.
Добавить в корзину 40 шт.
на сумму 16 400 руб.
Описание
Описание Антенна, Bluetooth, WiFi, ZigBee, 2,8дБи, 3,7дБи, линейная, U.FL
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | T-Bar |
Connector Gender | Female |
Frequency Range | 2.4 → 5 GHz |
Gain | 3.7dBi |
Internal/External | Internal |
RF Protocols | WiFi(Dual Band) |
Mounting Type | Adhesive Mount |
Series | 146153 |
Automotive | No |
ECCN (US) | EAR99 |
Impedance (Ohm) | 50 |
Maximum Frequency (MHz) | 2483.5|5930 |
Minimum Frequency (MHz) | 2400|4900 |
Mounting | Adhesive |
Packaging | Film |
Part Status | Active |
Pattern Type | Omni-Directional |
Polarization Type | Linear |
PPAP | No |
Termination | IPEX MHF|U.FL |
Type | Wi-Fi |
Antenna Connector Type | IPEX MHF |
Cable Length | 150 mm |
Cable Type | 150 mm Coax |
Center Frequency | 2.45 GHz, 5.5 GHz |
Factory Pack Quantity | 2400 |
Impedance | 50 Ohms |
Maximum Frequency | 5.93 GHz |
Mechanical Style | PCB Trace |
Minimum Frequency | 2.4 GHz |
Mounting Style | Adhesive Mount |
Number of Bands | 2 Band |
Product | PCB Antennas |
Protocol - ANT Thread Zigbee - 802.15.4 | 802.15.4(ANT, Thread, Zigbee), 802.16 |
Protocol - Bluetooth BLE - 802.15.1 | Bluetooth, BLE |
Protocol - Sub GHz | IoT, ISM |
Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN |
Style | T-Bar Flex |
Technology | WiFi |
Termination Style | Connector |