146186-0050, 146186-0050 T-Bar WiFi Antenna, WiFi

Фото 1/2 146186-0050, 146186-0050 T-Bar WiFi Antenna, WiFi
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
Кратность заказа 18 шт.
от 504 шт.477 руб.
Добавить в корзину 18 шт. на сумму 12 420 руб.
Номенклатурный номер: 8014557887
Артикул: 146186-0050
Бренд: Molex

Описание

Passive Components\Antennas\WiFi Antennas
The Molex flex cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee.

Технические параметры

Antenna Directivity Omnidirectional
Antenna Mounting Type Adhesive
Antenna Physical Form T-Bar
Connector Gender Female
Frequency Range 2.4 GHz, 5 GHz
Gain 4.25dBi
Internal/External Internal
RF Protocols WiFi
Antenna Connector Type: IPEX MHF
Brand: Molex
Cable Length: 50 mm
Cable Type: 50 mm Coax
Factory Pack Quantity: Factory Pack Quantity: 3600
Gain: 4.2 dBi
Impedance: 50 Ohms
Manufacturer: Molex
Maximum Frequency: 6 GHz
Mechanical Style: PCB Trace
Minimum Frequency: 1.57542 GHz
Mounting Style: Adhesive Mount
Number of Bands: 5 Band
Part # Aliases: 146186005001461860050
Polarization: Linear
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: PCB Antennas
Protocol - Sub GHz: ISM, U-NII
Protocol - WiFi - 802.11: 802.11, WiFi, WLAN
Series: 146186
Style: T-Bar Flex
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
Bandwidth 1.57542 GHz to 6 GHz
Brand Molex
Cable Length 50 mm
Factory Pack Quantity 3600
Frequency 2.4 GHz, 5 GHz
Height 0.1 mm
Impedance 50 Ohms
Length 53 mm
Manufacturer Molex
Mounting Style Adhesive Tape
Part # Aliases 01461860050
Polarization Linear
Product Indoor Antenna
Product Category Antennas
RoHS Details
Series 146186
Type Flat Bar
Unit Weight 0.019965 oz
Width 18 mm

Техническая документация

Datasheet
pdf, 38 КБ
Datasheet
pdf, 38 КБ
Чертеж
pdf, 137 КБ