206995-0150, 206995-0150 Patch WiFi Antenna, WiFi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
Кратность заказа 2 шт.
от 10 шт. —
624 руб.
Добавить в корзину 2 шт.
на сумму 1 780 руб.
Описание
Passive Components\Antennas\WiFi Antennas
Описание 206995-0150, Модуль, Antenna Wi-Fi 3.4dBi Gain 2483.5MHz/5850MHz Tray
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | Patch |
Connector Gender | Female |
Frequency Range | 2.4 GHz, 5 GHz |
Gain | 3.6dBi |
Internal/External | Internal |
RF Protocols | WiFi |
Antenna Connector Type: | IPEX MHF |
Brand: | Molex |
Cable Length: | 150 mm |
Cable Type: | 150 mm Coax |
Center Frequency: | 2.45 GHz, 5.5 GHz |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Gain: | 2.6 dBi, 3.4 dBi |
Manufacturer: | Molex |
Maximum Frequency: | 5.85 GHz |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 2.4 GHz |
Mounting Style: | Adhesive Mount |
Number of Bands: | 2 Band |
Packaging: | Tray |
Part # Aliases: | 206995015002069950150 |
Polarization: | Linear |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4(ANT, Thread, Zigbee) |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth, BLE |
Protocol - Sub GHz: | IoT, ISM, RFID, U-NII |
Protocol - WiFi - 802.11: | 802.11, LoRaWAN, SigFox, WiFi, WLAN |
Series: | 206995 |
Style: | T-Pad Flex |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Frequency | 2483.5/5850(MHz) |
Frequency (Min) | 2400/5150(MHz) |
Mounting | ADHESIVE |
Packaging | Tray |
Rad Hardened | No |
Type | WI-FI |
Вес, г | 3.35 |