FC2311-0000-2000-L, Load Cell, Compression Measure

Фото 1/2 FC2311-0000-2000-L, Load Cell, Compression Measure
Изображения служат только для ознакомления,
см. техническую документацию
55 350 руб.
от 10 шт.43 650 руб.
Добавить в корзину 1 шт. на сумму 55 350 руб.
Номенклатурный номер: 8014563414
Артикул: FC2311-0000-2000-L
Бренд: TE Connectivity

Описание

Automation & Control Gear\Sensors\Strain Gauges
The TE Connectivity FC23 is a high compression force sensor that creates new markets previously unrealizable due to cost and performance constraints.

Технические параметры

Force Measured Compression
Maximum Operating Temperature +85°C
Terminal Type Cable
Accuracy В±1%
Actuator Style/Size Round, 8mm
Actuator Type Pushbutton
Base Product Number FC2311 ->
Compensated Temperature 0В°C ~ 50В°C
ECCN EAR99
HTSUS 9031.80.8085
Includes Sensor
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Force 907.18kgf (2000lbs)
Operating Temperature -40В°C ~ 85В°C
Output 100mV
Package Bulk
RoHS Status RoHS Compliant
Sensor Type Load Cell
Voltage - Supply 2V ~ 10V

Техническая документация

Datasheet
pdf, 209 КБ