JJFV0UG530NONPRTR, Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 100 руб.
Описание
Switches\Micro Switches & Detector Switches\Detector Switches
The TE Connectivity JJF series detector switch, suitable for a wide variety of applications such as automotive, instrumentation, white goods and telecommunications.
Технические параметры
Actuator Type | Lever |
Contact Configuration | SPST |
Contact Current Rating | 1 @ 5 mA @ V dc |
Contact Material | Silver Plated |
Mounting Type | Surface Mount |
Number of Positions | 1 |
Brand: | TE Connectivity/Alcoswitch |
Current Rating: | 1 mA |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Illuminated: | Non-Illuminated |
Manufacturer: | TE Connectivity |
Mounting Style: | PCB Mount |
ON Travel: | 3.9 mm |
Operating Force: | 40 gf |
Operation Direction: | Vertical |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 2331367-1 |
Product Category: | Detector Switches |
Product Type: | Detector Switches |
Series: | JJF |
Subcategory: | Switches |
Termination Style: | Gull Wing Lead |
Voltage Rating DC: | 5 VDC |