1013-356, DPM1000 Clamp Meter, 1000A dc, Max Current 1000A ac CAT IV
![1013-356, DPM1000 Clamp Meter, 1000A dc, Max Current 1000A ac CAT IV](https://static.chipdip.ru/lib/979/DOC024979130.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
175 500 руб.
Добавить в корзину 1 шт.
на сумму 175 500 руб.
Описание
Test & Measurement\Electrical Test & Measurement\Clamp Meters
Latch on to fast electrical servicing with the DPM1000 clamp meter from Megger. It's a handy bit of kit you can use to check current, voltage and resistance in your industrial circuitry.
Технические параметры
Absolute Maximum AC Current Measurement | 1000A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 1000A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 100000Ω |
Absolute Maximum Temperature Measurement | +1000°C |
AC Current Measurement Range | 100 → 1000 A |
AC Current Measurement Resolution | 0.01A ac |
AC Voltage Measurement Range | 100 → 1000 V |
AC Voltage Measurement Resolution | 0.01V ac |
Battery Life | 50 h |
Battery Type | LR03 1.5V |
Best AC Current Accuracy | ±(1.5%+5d) |
Best AC Voltage Accuracy | ±(1.5%+5d) |
Best DC Current Accuracy | ±(1.5%+5d) |
Best DC Voltage Accuracy | ±(0.7%+2d) |
Best Resistance Measurement Accuracy | ±(1.0%+5d) |
Best Temperature Measurement Accuracy | ±(1.0%+3°C) |
Clamp Meter Type | Power Clamp Meter |
DC Current Measurement Range | 100 → 1000 A |
DC Current Measurement Resolution | 10000µA dc |
DC Voltage Measurement Resolution | 0.01V dc |
Display Type | LCD |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage |
Jaw Capacity Busbars | 61x12mm |
Maximum Conductor Size | 40mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number | DPM1000 |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Resistance Measurement Resolution | 0.01Ω |
Safety Category | CAT IV |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 8000V |
Temperature Measurement Resolution | 0.1°C |
True RMS | Yes |
Weight | 600g |
Width | 103mm |
Calibrated | RSCAL |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары