CLM-108-02-F-D-K-TR, CLM Series Vertical Surface Mount Socket Strip, 16-Contact, 2-Row, 1mm Pitch, Through Hole Termination
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
118 шт., срок 6 недель
1 630 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 3 260 руб.
Альтернативные предложения2
Описание
Connectors\PCB Connectors & Wire Housings\PCB Sockets
CLM Series Vertical Surface Mount Socket Strip, 16-Contact, 2-Row, 1mm Pitch, Through Hole Termination
The Samtec CLM series 1mm rugged reliable micro socket has 8 positions and 02 lead style. It has gold flash on contact area and matte tin on tail.Технические параметры
Body Orientation | Vertical |
Mounting Type | Surface Mount |
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 1mm |
Series | CLM |
Series Number | CLM-108-02-F-D-K-TR |
Termination Method | Through Hole |
Type | Micro Socket Strip |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3.1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 1 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | CLM |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | Tiger Claw |
Voltage Rating: | 270 VAC |
Техническая документация
Datasheet
pdf, 203 КБ
Документация
pdf, 153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.