SEAF-30-06.0- S-10-2-A-K-TR, SEAF Series Straight Surface Mount PCB Socket, 300-Contact, 10-Row, 1.27mm Pitch, Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
68 шт., срок 7 недель
8 890 руб.
от 25 шт. —
6 140 руб.
Добавить в корзину 1 шт.
на сумму 8 890 руб.
Альтернативные предложения1
Описание
Connectors\PCB Connectors & Wire Housings\PCB Sockets
The Samtec SEAF series 1.27mm high-speed open-pin field has 30 pins per row and 10 rows. It has 0.000762mm selective gold on contact area and matte tin on tail.
Технические параметры
Body Orientation | Straight |
Mounting Type | Surface Mount |
Number of Contacts | 300 |
Number of Rows | 10 |
Pitch | 1.27mm |
Series | SEAF |
Series Number | SEAF-30-06.0-S-10-2-A-K-TR |
Termination Method | Solder |
Application: | Power, Signal |
Brand: | Samtec |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2.7 A |
Data Rate: | 56 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 56 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Positions: | 300 Position |
Number of Rows: | 10 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 1.27 mm |
Product Category: | Board to Board и Mezzanine Connectors |
Product Type: | Board to Board и Mezzanine Connectors |
Product: | Sockets |
Series: | SEAF |
Stack Height: | 8 mm, 9 mm, 9.5 mm, 12.5 mm, 13 mm, 15 mm, 17 mm |
Subcategory: | Board to Board и Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SEARAY |
Voltage Rating: | 240 VAC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.