SEAF-40-05.0- L-04-2-A-K-TR, SEAF Series Straight Surface Mount PCB Socket, 160-Contact, 4-Row, 1.27mm Pitch, Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 шт., срок 7 недель
6 380 руб.
от 25 шт. —
4 020 руб.
Добавить в корзину 1 шт.
на сумму 6 380 руб.
Альтернативные предложения1
Описание
Connectors\PCB Connectors & Wire Housings\PCB Sockets
The Samtec SEAF series 1.27mm high-speed open-pin field has 40 pin per row and 4 rows. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Технические параметры
Body Orientation | Straight |
Mounting Type | Surface Mount |
Number of Contacts | 160 |
Number of Rows | 4 |
Pitch | 1.27mm |
Series | SEAF |
Series Number | SEAF-40-05.0-L-04-2-A-K-TR |
Termination Method | Solder |
Application: | Power, Signal |
Brand: | Samtec |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2.7 A |
Data Rate: | 56 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 375 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 56 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Positions: | 160 Position |
Number of Rows: | 4 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 1.27 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | SEAF |
Stack Height: | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SEARAY |
Voltage Rating: | 240 VAC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.