VDV226-110, Инструмент для обжима, Трещетка, Модульными разъемами KLEIN серии Pass-Thru, Pass-Thru
см. техническую документацию
Описание
Klein Tools Coax Cable Crimper / Wire Stripper / Wire Cutter is a premium, long lasting tool for CAT3, CAT5e and CAT6/6A cable using RJ11/RJ12 standard and RJ45 Pass-Thru™ connectors. Pass-Thru™ technology significantly reduces prep work time; wiring diagram on the tool helps eliminate rework and wasted materials. Compact, non-slip comfort grip reduces hand strain and stores easily. For use with Klein Pass-Thru™ Connectors (in packs of 10, 50 or 200).
• Modular crimp-connector installation tool for voice and data applications with Pass-Thru RJ45 connector plugs
• Wire stripper, crimper, and cutter all-in-one tool for STP/UTP paired-conductor data cables
• Trims flush to end face of connector eliminating unintended contact between conductors
• Crimps and trims Klein Tools RJ45 Pass-Thru™ Connectors
• Crimps 4, 6 and 8 position modular connectors (RJ11/RJ12 standard and RJ45 Klein Tools Pass-Thru™)
• Full-cycle ratchet mechanism ensures complete connector termination
• On-tool wiring guide helps minimize wiring errors
• Cable parameters: 28-22 AWG flat or round; solid or stranded telephone and data
• Rubber grip for added comfort
• Ratchet locking mechanism
• Use with Klein Tools Pass-Thru™ Connectors
• Not for use with standard (non Pass-Thru™) connectors
• Overall Length: 155mm
Технические параметры
Для Использования с | Модульными разъемами KLEIN серии Pass-Thru |
Линейка Продукции | Pass-Thru |
Тип Обжимного Инструмента | Трещетка |
Crimp Connector Type | RJ11, RJ12, RJ45 |
For Use With | RJ11, RJ12, RJ45 |
Series | VDV226 |
Brand: | Klein Tools |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CAT6 |
Manufacturer: | Klein Tools |
Product Category: | Crimpers/Crimping Tools |
Product Type: | Crimpers |
Product: | Crimpers |
Series: | Cable and Wire Crimpers |
Subcategory: | Tools |
Type: | Ratchet |
Вес, г | 410 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.