AS4C32M16SB-7TIN, SDRAM 512Mbit Surface Mount, 200MHz, 3 V to 3.6 V, 54-Pin TSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 580 руб.
Добавить в корзину 1 шт.
на сумму 5 580 руб.
Описание
Semiconductors\Memory Chips\SDRAM
The Alliance Memory 512Mb SDRAM is a high-speed CMOS synchronous DRAM containing 512 Mbits. It is internally configured as 4 Banks of 8M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK).
Технические параметры
Address Bus Width | 13bit |
Data Bus Width | 16bit |
Data Rate | 200MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 5.4ns |
Memory Size | 512Mbit |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 16bit |
Number of Words | 32 M |
Organisation | 32M x 16 |
Package Type | TSOP |
Pin Count | 54 |
SDRAM Class | DDR |
Width | 10.29mm |
Access Time | 5.4ns |
Clock Frequency | 143MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0028 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | 54-TSOP (0.400"", 10.16mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 54-TSOP II |
Technology | SDRAM |
Voltage - Supply | 3V ~ 3.6V |
Write Cycle Time - Word, Page | 14ns |
Access Time: | 5.4 ns |
Brand: | Alliance Memory |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 108 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 143 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 512 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 32 M x 16 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | AS4C32M16SB |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 110 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | SDRAM |
Manufacturer | Alliance Memory, Inc. |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Series | - |
Brand | Alliance Memory |
Factory Pack Quantity | 108 |
Product Category | DRAM |
RoHS | Details |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары