RSSD-RSSD-4416-2M, Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 2m

RSSD-RSSD-4416-2M, Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 2m
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
18 930 руб.
Добавить в корзину 1 шт. на сумму 18 930 руб.
Номенклатурный номер: 8014574252
Артикул: RSSD-RSSD-4416-2M
Бренд: Turck Banner

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The Turck industrial Ethernet/PROFINET cable has male straight D-coded M12 and male straight M12 connectors.

Технические параметры

American Wire Gauge 22 AWG
Cable Shape Round
Coding D
Connector 1 M12
Connector 1 Gender Male
Connector 1 Housing Gender Male
Connector 1 Number of Contacts 4
Connector 1 Orientation Straight
Connector 2 M12
Connector 2 Gender Male
Connector 2 Housing Gender Male
Connector 2 Number of Contacts 4
Connector 2 Orientation Straight
Current Rating 3 A
Insulation Material PVC
IP Rating IP67
Maximum Operating Temperature +70°C
Minimum Bend Radius 32.5(Stationary)mm, 52(Flexible)mm
Minimum Operating Temperature -50°C
Number of Cores 4
Oil Resistant Yes
Outer Diameter 6.5mm
Series RSSD-RSSD-4416
Sheath Colour Green
Sheath Material Polyurethane PUR
Shielded/Unshielded Shielded
Shielding Aluminium Coated Foil, Tinned Copper Braid
Standards Met RoHS, UL
Voltage Rating 42 V

Техническая документация

Datasheet
pdf, 1363 КБ
Datasheet
pdf, 2734 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.