SM9233-BCE-S-250-002, Gauge Pressure Sensor, 250Pa Operating Max, PCB Mount, 16-Pin, 7kPa Overload Max, SOIC

SM9233-BCE-S-250-002, Gauge Pressure Sensor, 250Pa Operating Max, PCB Mount, 16-Pin, 7kPa Overload Max, SOIC
Изображения служат только для ознакомления,
см. техническую документацию
17 120 руб.
Добавить в корзину 1 шт. на сумму 17 120 руб.
Номенклатурный номер: 8014575953
Артикул: SM9233-BCE-S-250-002
Бренд: TE Connectivity

Описание

Semiconductors\Sensor ICs\Pressure Sensor ICs
The TE Connectivity ultra low pressure digital sensor offers MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned multi-order pressure and temperature compensated sensor.

Технические параметры

Maximum Operating Pressure 250Pa
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature 85 °C
Maximum Overload Pressure 7kPa
Minimum Operating Pressure 0Pa
Minimum Operating Temperature -20 °C
Mounting Type PCB Mount
Package Type SOIC
Pin Count 16
Sensor Type Gauge Pressure Sensors

Техническая документация

Datasheet
pdf, 1040 КБ