119K101-272N5, P-SMP Series, jack Cable Mount SMP Connector, 50Ω, Solder Termination, Straight Body

Фото 1/2 119K101-272N5, P-SMP Series, jack Cable Mount SMP Connector, 50Ω, Solder Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 6 недель
7 590 руб.
Добавить в корзину 1 шт. на сумму 7 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8014576503
Артикул: 119K101-272N5

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Rosenberger Straight jack has 50 Ohm impedance. It has cable full solder type. The jack uses radio frequency technology.

Технические параметры

Body Orientation Straight
Body Plating Silver
Bulkhead No
Coaxial Connector Type SMP Connector
Gender Female
Impedance 50Ω
Mounting Type Cable Mount
Series P-SMP
Termination Method Solder
Body Finish: White Bronze
Body Material: Beryllium Copper
Body Style: Straight
Brand: Rosenberger
Cable Type: RTK-FS 141, UT 141
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Manufacturer: Rosenberger
Mating Cycles: 1000 Cycles
Maximum Frequency: 10 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 209499
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: PSMP
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 480 V

Техническая документация

Datasheet
pdf, 737 КБ
Datasheet 119K101-272N5
pdf, 180 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.