BASICPLUSDEMOBOARDTOBO1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
61 130 руб.
Добавить в корзину 1 шт.
на сумму 61 130 руб.
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\LED Development Tools
BASICPLUSDEMOBOARDTOBO1, BASICPLUS DEMOBOARD LED Driver Evaluation Board for TLD1114-1EP, TLD2141-3EP
The Infineon basicplus demoboard compatible with all LITIX™ Basic+ High End and Mid End devices. Mainly used for automotive application.Технические параметры
Featured Device | TLD1114-1EP, TLD2141-3EP, TLD2331-3EP |
For Use With | LITIX Basic+ |
Kit Classification | Evaluation Board |
Kit Name | BASICPLUS DEMOBOARD |
LED Technology | LED Driver |
Base Product Number | BASICPLUSDEMO -> |
Current - Output / Channel | 60mA |
Features | Dimmable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 3, Non-Isolated |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | TLD1114-1EP, TLD2141-3EP, TLD2331-3EP |
Voltage - Input | 8V ~ 16V |
Voltage - Output | 1.4V ~ 7V |
Техническая документация
Datasheet
pdf, 1077 КБ
Datasheet BASICPLUSDEMOBOARDTOBO1
pdf, 2634 КБ