KIT-AURIX-TC224-TFT Evaluation Board KITAURIXTC224TFTTOBO1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 460 руб.
Добавить в корзину 1 шт.
на сумму 67 460 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The Infineon AURIX TC224 evaluation board features various communication interfaces such as CAN FD, Gigabit Ethernet, SPI, FlexRay as well as an LCD XGA display.
Технические параметры
Classification | Evaluation Board |
Device Core | TriCore |
Kit Name | KIT-AURIX-TC224-TFT |
Processor Family Name | AURIX |
Base Product Number | KITAURIXTC224 -> |
Board Type | Evaluation Platform |
Contents | Board(s), LCD |
Core Processor | TriCoreв„ў |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | AURIX |
RoHS Status | ROHS3 Compliant |
Series | TC2xx -> |
Type | MCU 32-Bit |
Utilized IC / Part | TC224 |
Brand: | Infineon Technologies |
Core: | TriCore |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Part # Aliases: | KIT_AURIX_TC224_TFT SP001267382 |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Starter Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TC224 TFT |
Tradename: | Aurix |
Техническая документация
Datasheet
pdf, 1622 КБ
Datasheet KITAURIXTC222TRBTOBO1
pdf, 1870 КБ