REFICL5102U52WCCTOBO1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 600 руб.
Добавить в корзину 1 шт.
на сумму 39 600 руб.
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\LED Development Tools
REFICL5102U52WCCTOBO1, REF-ICL5102-U52W-CC LED Driver Evaluation Board for ICL5102, IPN60R600P7S for ICL5102
The Infineon REF-ICL5102-U52W-CC demonstrates a low-cost PFC+LCC LED driver for non-dimmable indoor lighting applications, where the LED current can be switched among three fixed levels.Технические параметры
Featured Device | ICL5102, IPN60R600P7S |
For Use With | ICL5102 Evaluation Board |
Kit Classification | Evaluation Board |
Kit Name | REF-ICL5102-U52W-CC |
LED Technology | LED Driver |
Base Product Number | REFICL5102 -> |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ICL5102 |
Voltage - Input | 198 ~ 256 VAC |
Voltage - Output | 20V ~ 52V |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Packaging: | Bulk |
Part # Aliases: | REF-ICL5102-U52W-CC SP005419724 |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Subcategory: | Development Tools |
Номер Ядра Чипа | ICL5102 |
Подтип Приложения | PFC+LCC LED Driver |
Производитель Чипа | Infineon |
Содержимое Комплекта | Reference Design Board ICL5102 |
Тип Приложения Набора | Освещение |
Техническая документация
Datasheet
pdf, 1091 КБ
Datasheet ICL5102XUMA2
pdf, 1718 КБ