R5F524TAADFM#31, 32bit RX Microcontroller, RX24T, 80MHz, 256 kB Flash, 64-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 шт., срок 6 недель
2 100 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 4 200 руб.
Альтернативные предложения2
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Renesas Electronics RX24T is a 32-bit microcontroller suited for dual inverter control that has a built-in floating-point unit that enables it to easily program complex inverter control algorithms.
Технические параметры
ADCs | 12x12 bit |
Data Bus Width | 32bit |
Device Core | RX |
Family Name | RX24T |
Instruction Set Architecture | CISC |
Maximum Frequency | 80MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 4 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 4 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RAM Size | 16 kB |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 10mm |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 5.5 V |
Brand: | Renesas Electronics |
Core: | RXv2 |
DAC Resolution: | 8 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | CAN, I2C, SCI, SPI, UART |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 80 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 48 I/O |
Package / Case: | LFQFP-64 |
Packaging: | Tray |
Processor Series: | RX24T |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | RX24T |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet
pdf, 1504 КБ
Datasheet R5F524TEADFP#31
pdf, 1527 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары