77313-124-16LF, Bergstik Series Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s)

Фото 1/2 77313-124-16LF, Bergstik Series Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s)
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 3 600 руб.
Номенклатурный номер: 8014580967
Артикул: 77313-124-16LF
Бренд: Amphenol

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
The Amphenol ICC BergStik unshrouded header has 2.54 mm pitch provide board-to-board, wire-to-board and cable-to-board interconnect solutions for all types of electronic equipment and devices.

Технические параметры

Contact Material Phosphor Bronze
Current Rating 3A
Mounting Type Through Hole
Number of Contacts 16
Number of Rows 2
Pitch 2.54mm
Series Bergstik
Shrouded/Unshrouded Unshrouded
Termination Method Through Hole
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 6.75 mm
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers и Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV

Техническая документация

Datasheet
pdf, 1404 КБ
Datasheet
pdf, 1306 КБ