T41512B9L25-003, Right Angle Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
![Фото 1/5 T41512B9L25-003, Right Angle Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m](https://static.chipdip.ru/lib/801/DOC022801076.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/801/DOC022801079.jpg)
![](https://static.chipdip.ru/lib/801/DOC022801083.jpg)
![](https://static.chipdip.ru/lib/801/DOC022801087.jpg)
![](https://static.chipdip.ru/lib/801/DOC022801090.jpg)
18 070 руб.
Добавить в корзину 1 шт.
на сумму 18 070 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The TE Connectivity M12 Power L-code cable assembly are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24-volt power supply systems used in PROFINET devices.
Технические параметры
American Wire Gauge | 14 AWG |
Coding | L |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Cross Sectional Area | 2.5 mm² |
Current Rating | 16 A |
Insulation Material | PP |
IP Rating | IP67 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Number of Strands | 124 |
Outer Diameter | 9.65mm |
Series | M12 L-Code |
Sheath Colour | Grey |
Sheath Material | Nylon |
Standards Met | UL |
Voltage Rating | 63 V |
Техническая документация
Похожие товары