T41525C9L14-004, Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 3m
![Фото 1/5 T41525C9L14-004, Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 3m](https://static.chipdip.ru/lib/809/DOC024809132.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/809/DOC024809139.jpg)
![](https://static.chipdip.ru/lib/809/DOC024809147.jpg)
![](https://static.chipdip.ru/lib/436/DOC025436723.jpg)
![](https://static.chipdip.ru/lib/436/DOC025436726.jpg)
24 880 руб.
Добавить в корзину 1 шт.
на сумму 24 880 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The TE Connectivity M12 Power L-code cable assembly are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24-volt power supply systems used in PROFINET devices.
Технические параметры
American Wire Gauge | 16 AWG |
Coding | L |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | M12 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Female |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 1.5 mm² |
Current Rating | 12 A |
Insulation Material | PP |
IP Rating | IP67 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Number of Strands | 75 |
Outer Diameter | 8.2mm |
Series | M12 L-Code |
Sheath Colour | Black |
Sheath Material | Nylon |
Standards Met | UL |
Voltage Rating | 63 V |
Техническая документация
Похожие товары