AIAC-4125C-R538J-T, SMD Wire-wound SMD Inductor 538 nH 2A Idc

Фото 1/3 AIAC-4125C-R538J-T, SMD Wire-wound SMD Inductor 538 nH 2A Idc
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 130 000 руб.
Номенклатурный номер: 8014585087
Артикул: AIAC-4125C-R538J-T
Бренд: Abracon

Описание

Passive Components\Inductors\Surface Mount Inductors
The Abracon SMT Air Coil Inductor widely used in Cordless Phones, High Frequency Communication Equipment's, Intercom, CATV, RFID.

Технические параметры

Case/Package Nonstandard
Composition Wirewound
Core Material Air
Current Rating 2 A
DC Resistance (DCR) 42 mΩ
Height - Seated (Max) 5.0038 mm
Inductance 538 nH
Lead Pitch 9 mm
Max DC Current 2 A
Max Operating Temperature 125 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Q Factor 100
Self Resonant Frequency 400 MHz
Shielding Unshielded
Termination SMD/SMT
Test Frequency 50 MHz
Tolerance 5%
Maximum DC Current 2A
Package/Case SMD
Application: RF
Brand: ABRACON
Case Code - in: 4125
Core Material: Air
Core Type: Air Core
Factory Pack Quantity: 1000
Inductance: 538 nH
Manufacturer: ABRACON
Maximum DC Current: 2 A
Maximum DC Resistance: 42 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 9 mm x 4.4 mm x 4.6 mm
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 100
Self Resonant Frequency: 400 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 50 MHz
Tolerance: 5%
Type: SMT Air Coil Inductor

Техническая документация

Datasheet
pdf, 2145 КБ
Datasheet
pdf, 2154 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»