ABS07-LR-32.768kHz-6-T, 32.768MHz Crystal Unit SMD 2-Pin 3.2 x 1.5 x 0.9mm

Фото 1/3 ABS07-LR-32.768kHz-6-T, 32.768MHz Crystal Unit SMD 2-Pin 3.2 x 1.5 x 0.9mm
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 4 700 руб.
Номенклатурный номер: 8014587106
Артикул: ABS07-LR-32.768kHz-6-T
Бренд: Abracon

Описание

Passive Components\Crystals, Oscillators & Resonators\Crystal Units
The Abracon 32.768kHz SMD low ESR crystal is used in Power sensitive designs requiring low ESR crystal, Communication & measurement equipment, Commercial, consumer & industrial applications, Wireless communications, PDA and smartphone.

Технические параметры

Load Capacitance 6pF
Mounting Type Surface Mount
Package Type SMD
Pin Count 2
Standard Frequency 32.768MHz
Brand: ABRACON
Drive Level: 100 nW
ESR: 50 kOhms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency: 32.768 kHz
Load Capacitance: 6 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 1.5 mm
Product Category: Crystals
Product Type: Crystals
Series: ABS07-LR
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Low ESR Crystal
Case/Package SMD/SMT
ESR (Equivalent Series Resistance) 50 kΩ
Frequency 32.768 kHz
Frequency Tolerance 0.002%
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Tolerance 0.002%

Техническая документация