HIF3H-12PB-2.54DSA(61), HIF3H Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Фото 1/2 HIF3H-12PB-2.54DSA(61), HIF3H Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
999995 шт., срок 6 недель
340 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8014591260
Артикул: HIF3H-12PB-2.54DSA(61)
Бренд: Hirose Electric

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
HIF3FH series 2.54mm PCB board to board shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts.

Технические параметры

Body Orientation Straight
Connector System Board to Board
Contact Material Brass
Contact Plating Gold
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 12
Number of Rows 2
Pitch 2.54mm
Series HIF3H
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 300 V
Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL94 V-0
Housing Color: Black
Housing Gender: Male
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: 618-0202-2-61
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Pin Header
Voltage Rating: 300 VAC

Техническая документация

Datasheet
pdf, 695 КБ
Datasheet
pdf, 145 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.