24Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRCW060324R0FKEA

Фото 1/4 24Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRCW060324R0FKEA
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт. на сумму 400 руб.
Посмотреть аналоги14
Номенклатурный номер: 8014591879
Артикул: CRCW060324R0FKEA

Описание

Passive Components\Fixed Resistors\Surface Mount Resistors
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze.

Технические параметры

Номин.сопротивление 24
Единица измерения Ом
Точность,% ±1%
Номин.мощность,Вт 0.1W
Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0603(1608M)
Series CRCW
Technology Thick Film
Temperature Coefficient ±100ppm/°C
Power Rating 0.1W
Resistance 24Ω
Tolerance ±1%
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 0603
Case Style Conformal Coated
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Packaging Tape and Reel
Part Status Active
PPAP Yes
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»