U1212A, U1212A Clamp Meter Bluetooth, 1000A dc, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
295 100 руб.
Добавить в корзину 1 шт.
на сумму 295 100 руб.
Описание
Test & Measurement\Electrical Test & Measurement\Clamp Meters
1000A AC & DC current measurement 1000Vac/dc voltage measurement True RMS ac coupled 52mm dia. conductor jaw capacity
Технические параметры
Absolute Maximum AC Current Measurement | 1kA ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 1kA dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Absolute Maximum Temperature Measurement | +1372°C |
AC Current Measurement Range | 0.01 → 1000 A |
AC Current Measurement Resolution | 10mA |
AC Voltage Measurement Range | 400 → 1000 V |
AC Voltage Measurement Resolution | 100mV |
Battery Life | 60 h |
Battery Type | 9V |
Best AC Current Accuracy | ±(2%rdg+5dgts) |
Best AC Voltage Accuracy | ±(1%rdg+5dgts) |
Best DC Current Accuracy | ±(1.5%rdg+3dgts) |
Best DC Voltage Accuracy | ±(0.5%rdg+3dgts) |
Best Resistance Measurement Accuracy | ±0.5%+3 Digits |
Best Temperature Measurement Accuracy | ±1%+1 °C |
Clamp Meter Type | AC/DC Clamp Meter |
Connectivity | Bluetooth |
DC Current Measurement Range | 0.01 → 1000 A |
DC Current Measurement Resolution | 10mA |
DC Voltage Measurement Resolution | 100mV |
Display Type | LCD |
Jaw Capacity Busbars | 52mm |
Maximum Conductor Size | 52mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Model Number | U1212A |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Resistance Measurement Resolution | 100mΩ |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Safety Category Level | CAT IV, CAT III |
Safety Category Voltage | 600 V, 1000 V |
Temperature Measurement Resolution | 0.1°C |
True RMS | Yes |
Weight | 525g |
Width | 106mm |
Calibrated | RSCAL |
Техническая документация
Datasheet
pdf, 342 КБ
Datasheet
pdf, 349 КБ
Datasheet
pdf, 3168 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ